
Polarized aluminum electrolytic capacitor featuring 470µF capacitance and 25V DC rated voltage. This radial component offers a 20% tolerance, 105°C maximum operating temperature, and 68mΩ impedance at 100MHz. Designed for through-hole mounting with tin-plated leads, it boasts a 1.05A ripple current rating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con ELXZ250ELL471MJ16S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 14% |
| Height | 16mm |
| Impedance | 68mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ250ELL471MJ16S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.