Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11.5mm) Radial 290mA 2000h 105°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con ELXZ250ETE101MFB5D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 11.5 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | ELXZ(25V) |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ELXZ250ETE101MFB5D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.