
100µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features 180mΩ ESR at 100MHz, 400mA ripple current, and 3µA leakage current. Operates from -55°C to 105°C with a 2000-hour lifespan. AEC-Q200 qualified, RoHS compliant, and lead-free. Dimensions: 6.3mm diameter, 15mm height, 2.5mm lead pitch, 0.5mm lead diameter.
United Chemi-Con ELXZ350ELL101MF15D technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 15mm |
| Impedance | 180mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 400mA |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ350ELL101MF15D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
