Cap Aluminum Lytic 2200uF 35V 20% (18 X 25mm) Radial 2740mA 8000h 105°C Automotive T/R
Checking distributor stock and pricing after the page loads.
United Chemi-Con ELXZ350ETD222MM25S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 25 |
| Polarity | POLARIZED |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | ELXZ(35V) |
| REACH | Compliant |
| Military Spec | False |