This 2200uF electrolytic capacitor has a rated voltage of 35VDC and a tolerance of 20%. It features low ESR and is solvent resistant. The capacitor is constructed with an aluminum cylindrical can and is designed for through hole mounting. It operates over a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
United Chemi-Con ELXZ350ETE222MM25S technical specifications.
| Capacitance | 2200uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2740mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 8000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Solvent Resistant|Very Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |