
Aluminum electrolytic capacitor, 100µF capacitance, 50V DC rated voltage, with 20% tolerance. Features a radial package measuring 8mm in diameter and 12mm in height, with a 3.5mm lead pitch for through-hole mounting. Offers a ripple current of 485mA and an ESR of 220mΩ, operating across a temperature range of -55°C to 105°C. Rated for automotive applications (AEC-Q200) and supplied in bulk packaging.
United Chemi-Con ELXZ500ELL101MH12D technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 220mR |
| Height | 12mm |
| Impedance | 220mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 485mA |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ500ELL101MH12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
