Aluminum electrolytic capacitor with 120µF capacitance and 50V DC rated voltage, featuring 20% tolerance. This radial component offers a 3.5mm lead pitch, 8mm diameter, and 15mm height, suitable for through-hole mounting. It operates within a -55°C to 105°C temperature range, with a ripple current rating of 635mA and 3000-hour life expectancy. Equivalent series resistance is 320mΩ, and impedance is 160mΩ, with a leakage current of 3µA. AEC-Q200 qualified and lead-free, this capacitor is supplied in bulk packaging.
United Chemi-Con ELXZ500ELL121MH15D technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 320mR |
| Height | 15mm |
| Impedance | 160mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Length | 15mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 635mA |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ500ELL121MH15D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.