
Aluminum electrolytic capacitor with 390µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 110mΩ ESR, and 54mΩ impedance. Designed for through-hole mounting with a radial package measuring 10mm in diameter and 30mm in height, a 5mm lead pitch, and 0.6mm lead diameter. Rated for 1.5A ripple current, 5000 hours of life at 105°C, and meets AEC-Q200 automotive standards. Operates from -55°C to 105°C with low leakage current of 3µA.
United Chemi-Con ELXZ500ELL391MJ30S technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 30mm |
| Impedance | 54mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ500ELL391MJ30S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
