The United Chemi-Con ELXZ500ETC121MH15D is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius. It features a capacitance of 120 microfarads and a DC rated voltage of 50 volts. This capacitor is designed for through-hole mounting and is part of the LXZ series.
Checking distributor stock and pricing after the page loads.
United Chemi-Con ELXZ500ETC121MH15D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 15 |
| Polarity | POLARIZED |
| Capacitance | 120 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | LXZ |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.