Cap Aluminum Lytic 120uF 50V 20% (8 X 15mm) Radial 635mA 3000h 105°C Automotive T/R
Checking distributor stock and pricing after the page loads.
United Chemi-Con ELXZ500ETE121MH15D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 15 |
| Polarity | POLARIZED |
| Capacitance | 120 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | ELXZ(50V) |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.