
Aluminum electrolytic capacitor, 220µF capacitance, 63V DC rated voltage, 20% tolerance. Features a 10mm diameter, 25mm height, and 5mm lead pitch in a radial package for through-hole mounting. Offers 1.05A ripple current, 130mΩ impedance at 100MHz, and a maximum operating temperature of 105°C. Designed for automotive applications with AEC-Q200 compliance and RoHS certification.
United Chemi-Con ELXZ630ELL221MJ25S technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 8% |
| Height | 25mm |
| Impedance | 130mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | LXZ |
| Termination | Radial |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ630ELL221MJ25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.