
United Chemi-Con's ELXZ630ELL821MM25S is a 820uF aluminum electrolytic capacitor with a radial package and through hole mount. It operates within a temperature range of -55°C to 105°C and has a voltage rating of 63V. The capacitor has a tolerance of 20% and an impedance of 43mR. It is lead free and RoHS compliant, making it suitable for automotive applications.
United Chemi-Con ELXZ630ELL821MM25S technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.043inch |
| Impedance | 43mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 2.59A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, LXZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ELXZ630ELL821MM25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.