The United Chemi-Con ELXZ630ETA471MK30S is an aluminum electrolytic capacitor with a capacitance of 470uF and a DC rated voltage of 63VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a low ESR type and is solvent resistant. It is designed for through hole mounting with a radial termination style and has a construction of an aluminum cylindrical can. The operating temperature range is from -55 to 105 degrees Celsius.
United Chemi-Con ELXZ630ETA471MK30S technical specifications.
| Capacitance | 470uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2090mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 7000h |
| Size | 12.5 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Solvent Resistant|Very Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ELXZ630ETA471MK30S to view detailed technical specifications.
No datasheet is available for this part.