Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 540mA 5000h 105°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 12.5 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | LXZ |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |