This 12000uF electrolytic capacitor has a rated voltage of 6.3VDC with a tolerance of 20%. It operates within a temperature range of -55°C to 105°C. The capacitor is constructed with an aluminum cylindrical can and features a radial termination style with a 7.5mm terminal pitch. It is designed for through-hole mounting and has a low ESR type.
United Chemi-Con ELXZ6R3ERC123ML40S technical specifications.
| Capacitance | 12000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3710mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 8000h |
| Size | 16 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Solvent Resistant|Very Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ELXZ6R3ERC123ML40S to view detailed technical specifications.
No datasheet is available for this part.