United Chemi-Con ELXZ6R3ETB123ML40S is a 12000uF electrolytic capacitor with a 6.3VDC working voltage and 20% capacitance tolerance. It has a low ESR type and a solvent-resistant construction. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a through-hole radial package with a size of 16 X 40.
United Chemi-Con ELXZ6R3ETB123ML40S technical specifications.
| Capacitance | 12000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3710mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 8000h |
| Size | 16 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Solvent Resistant|Very Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ELXZ6R3ETB123ML40S to view detailed technical specifications.
No datasheet is available for this part.