Cap Aluminum Lytic 300uF 100V 20% (18 X 21.5mm) SMD 0.091 Ohm 1690mA 3000h 125°C Automotive T/R
United Chemi-Con EMHB101ADA301MMN0S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 19 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 300 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | MHB |
| Height | 21.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EMHB101ADA301MMN0S to view detailed technical specifications.
No datasheet is available for this part.