Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 375mA 2000h 105°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 375mA |
| Leakage Current | 77@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 10mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | Alchip™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |