The United Chemi-Con EMLA100ARA330ME61G is a polarized aluminum electrolytic capacitor with a capacitance of 33uF and a DC rated voltage of 10V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor measures 5.3mm in width, 5.9mm in length, and 5.8mm in height. It is available in a standard package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5.3 |
| Length | 5.9 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | MLA |
| Height | 5.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |