This aluminum electrolytic capacitor from United Chemi-Con features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a width of 6.6mm, a length of 7.2mm, and a height of 5.8mm. The capacitor is polarized and has a capacitance of 33uF with a DC rated voltage of 16V.
United Chemi-Con EMLA160ADA330MF61G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.6 |
| Length | 7.2 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | MLA |
| Height | 5.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EMLA160ADA330MF61G to view detailed technical specifications.
No datasheet is available for this part.