This aluminum electrolytic capacitor features a capacitance of 330uF and a DC rated voltage of 16V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is polarized and has a width of 8.3mm and a length of 9mm. It is designed for surface mount applications.
United Chemi-Con EMLA160ADA331MHA0G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.3 |
| Length | 9 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | MLA |
| Height | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EMLA160ADA331MHA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.