Cap Aluminum Lytic 470uF 16V 20% (8 X 10mm) SMD 600mA 3000h 105°C T/R
United Chemi-Con EMLA160ADA471MHA0G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.3 |
| Length | 9 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | MLA |
| Height | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EMLA160ADA471MHA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.