The MLA series aluminum electrolytic capacitor from United Chemi-Con features a capacitance of 100uF and a DC rated voltage of 16V. It has a polarized design and operates within a temperature range of -40 to 105 degrees Celsius. The capacitor measures 6.6mm in width, 7.2mm in length, and 7.7mm in height, with a 2826 package type.
United Chemi-Con EMLA160ARA101MF80G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.6 |
| Length | 7.2 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | MLA |
| Height | 7.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EMLA160ARA101MF80G to view detailed technical specifications.
No datasheet is available for this part.