This 16V aluminum electrolytic capacitor features a capacitance of 470uF and is rated for a maximum operating temperature of 105°C. It has a polarized design and is intended for surface mount applications. The capacitor measures 8.3mm in width, 9mm in length, and 10mm in height.
United Chemi-Con EMLA160ARA471MHA0G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.3 |
| Length | 9 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | MLA |
| Height | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EMLA160ARA471MHA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.