This aluminum electrolytic capacitor from United Chemi-Con features a capacitance of 470uF and a DC rated voltage of 16V. It has a polarized polarity and operates within a temperature range of -40 to 105 degrees Celsius. The capacitor measures 10.3mm in width, 11mm in length, and 10mm in height, and is available in a standard package type.
United Chemi-Con EMLA160ARA471MJA0G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10.3 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | MLA |
| Height | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EMLA160ARA471MJA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.