Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 850mA 3000h 105°C T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EMLA350ADA221MJA0G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10.3 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | MLA |
| Height | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EMLA350ADA221MJA0G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.