United Chemi-Con's MLE series aluminum electrolytic capacitor features a capacitance of 10uF and a DC rated voltage of 35V. The capacitor is polarized and has a maximum operating temperature of 105 degrees Celsius. It measures 6.6mm in width, 7.2mm in length, and 7mm in height. The MLE series is designed for surface mount applications.
Sign in to ask questions about the United Chemi-Con EMLE350ARA100MF73G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMLE350ARA100MF73G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 6.6 |
| Length | 7.2 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | MLE |
| Height | 7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EMLE350ARA100MF73G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.