
This aluminum electrolytic capacitor has a capacitance of 47uF and a DC rated voltage of 50V. It operates within a temperature range of -25C to 105C. The capacitor is polarized and has a surface mount package type. It is a standard aluminum electrolytic capacitor with a height of 10mm and dimensions of 8.3mm in width and 9mm in length.
Checking distributor stock and pricing after the page loads.
United Chemi-Con EMLE500ADA470MHA0G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 8.3 |
| Length | 9 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MLE |
| Height | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.