Cap Aluminum Lytic 0.68uF 50V 20% (4 X 5.2mm) SMD 5.1mA 2000h 85°C T/R
United Chemi-Con EMV-500ADAR68MD55G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 5.1 |
| Polarity | POLARIZED |
| Capacitance | 0.68 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | EMV(50V) |
| Height | 5.2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.