Cap Aluminum Lytic 1uF 63V 20% (4 X 5.7mm) SMD 7mA 2000h 85°C T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EMV-630ADA1R0MD60G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 5.1 |
| Polarity | POLARIZED |
| Capacitance | 1 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | MV |
| Height | 5.7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EMV-630ADA1R0MD60G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.