100µF, 10V aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter, 5.2mm height cylindrical body and surface mount termination. Rated for 70mA ripple current and operates from -40°C to 85°C with a 2000-hour lifespan. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the United Chemi-Con EMVA100ADA101MF55G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVA100ADA101MF55G technical specifications.
| Body Diameter | 6.3mm |
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 70mA |
| Ripple Current (AC) | 70mA |
| RoHS Compliant | Yes |
| Series | MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA100ADA101MF55G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
