
Aluminum electrolytic capacitor with 470µF capacitance and 10V DC rating. Features 20% tolerance, 280mA ripple current, and a maximum operating temperature of 85°C. Surface mountable in an 8 x 10mm radial cylindrical package. RoHS compliant with a 2000-hour lifespan.
United Chemi-Con EMVA100ADA471MHA0G technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.3% |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 280mA |
| Ripple Current (AC) | 280mA |
| RoHS Compliant | Yes |
| Series | Alchip™ MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA100ADA471MHA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
