
Surface mount aluminum electrolytic capacitor with 22µF capacitance and 100V voltage rating. Features 20% tolerance, 85°C maximum operating temperature, and 90mA ripple current. This cylindrical component measures 8mm in diameter and 10mm in height, with SMD/SMT terminations. Designed for standard applications, it offers a dissipation factor of 0.12% and operates from -40°C to 85°C. Packaged in tape and reel for automated assembly.
United Chemi-Con EMVA101ADA220MHA0G technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 90mA |
| Ripple Current (AC) | 90mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA101ADA220MHA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
