Polarized aluminum electrolytic capacitor with 100µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 70mA ripple current, and a leakage current of 3µA. This radial, cylindrical component has a 6.3mm diameter, 5.2mm height, and 6.6mm width, with 0.8mm diameter leads spaced 1.9mm apart. Designed for surface mount applications, it operates from -40°C to 85°C and offers a 2000-hour life. Packaged in tape and reel, this RoHS compliant component is lead-free.
Sign in to ask questions about the United Chemi-Con EMVA160ADA101MF55G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVA160ADA101MF55G technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 5.2mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.9mm |
| Leakage Current | 3uA |
| Length | 5.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 70mA |
| Ripple Current (AC) | 70mA |
| RoHS Compliant | Yes |
| Series | MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA160ADA101MF55G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
