Aluminum electrolytic capacitor, 220µF capacitance, 16V voltage rating, and 20% tolerance. Features a 6.3mm diameter, 7.7mm height, and 1.9mm lead pitch in a cylindrical, surface-mount radial package. Offers 130mA ripple current, 3µA leakage current, and a 2000-hour life at 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the United Chemi-Con EMVA160ADA221MF80G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVA160ADA221MF80G technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.26% |
| Height | 7.7mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.9mm |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 130mA |
| Ripple Current (AC) | 130mA |
| RoHS Compliant | Yes |
| Series | MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA160ADA221MF80G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.