
Aluminum electrolytic capacitor with 470µF capacitance and 16V DC rated voltage. Features 20% tolerance, 280mA ripple current, and 3µA leakage current. Designed for surface mount applications with an 8mm diameter and 10mm height, offering 2000 hours of life at 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the United Chemi-Con EMVA160ADA471MHA0G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVA160ADA471MHA0G technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.26% |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 280mA |
| RoHS Compliant | Yes |
| Series | MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA160ADA471MHA0G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
