
Aluminum electrolytic capacitor, 10µF capacitance, 25V DC rated voltage, with a ±20% tolerance. Features a 24mA ripple current, 3µA leakage current, and a dissipation factor of 0.16%. Designed for surface mount applications with a cylindrical construction, measuring 4mm in diameter and 5.2mm in height. Operates within a temperature range of -40°C to 85°C for 2000 hours, supplied in tape and reel packaging.
United Chemi-Con EMVA250ADA100MD55G technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 5.2mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 24mA |
| Ripple Current (AC) | 24mA |
| RoHS Compliant | Yes |
| Series | MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA250ADA100MD55G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
