Polarized aluminum electrolytic capacitor with 100µF capacitance and 25V DC rated voltage. Features a 20% tolerance and a maximum operating temperature of 85°C. This surface mount component has a cylindrical construction with a 6.3mm diameter and 7.7mm height. It offers a ripple current of 120mA and is RoHS compliant.
United Chemi-Con EMVA250ADA101MF80G technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 7.7mm |
| Lead Free | Lead Free |
| Length | 7.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 120mA |
| Ripple Current (AC) | 120mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA250ADA101MF80G to view detailed technical specifications.
No datasheet is available for this part.