
Aluminum electrolytic capacitor, 220µF capacitance, 25V DC rated voltage, with a ±20% tolerance. Features a 260mA ripple current capability and a 2000-hour life at 85°C. Surface mountable with SMD/SMT termination, housed in a cylindrical radial package measuring 8mm in diameter and 10mm in height. Operating temperature range from -40°C to 85°C.
Sign in to ask questions about the United Chemi-Con EMVA250ADA221MHA0G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVA250ADA221MHA0G technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 260mA |
| Ripple Current (AC) | 260mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA250ADA221MHA0G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
