
Aluminum electrolytic capacitor, 470µF capacitance, 25V DC rated voltage, 20% tolerance. Features a 10mm diameter and 10mm height cylindrical construction with radial leads. Designed for surface mount applications with SMD/SMT termination, a 4.5mm lead pitch, and 1.1mm lead diameter. Offers a ripple current of 400mA, leakage current of 3µA, and a lifespan of 2000 hours at 85°C. Operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EMVA250ADA471MJA0G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Height | 10mm |
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 10mm |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 400mA |
| Ripple Current (AC) | 400mA |
| RoHS Compliant | Yes |
| Series | MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA250ADA471MJA0G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
