This 10uF aluminum electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It features a standard ESR type and a cylindrical construction. The capacitor is designed for surface mount applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
United Chemi-Con EMVA250ARA100MD55S technical specifications.
| Capacitance | 10uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| ESR | 26.52Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 24mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 4 X 5.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EMVA250ARA100MD55S to view detailed technical specifications.
No datasheet is available for this part.