
Aluminum electrolytic capacitor with 150µF capacitance and 35V DC rated voltage. Features 20% tolerance, 210mA ripple current, and a 2000-hour life at 85°C. Surface mountable with an 8mm diameter and 10mm height, this cylindrical component offers a 3µA leakage current and is RoHS compliant.
Sign in to ask questions about the United Chemi-Con EMVA350ADA151MHA0G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVA350ADA151MHA0G technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 10mm |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA350ADA151MHA0G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
