
Surface mount aluminum electrolytic capacitor with 22µF capacitance and 35V voltage rating. Features a 20% tolerance, 41mA ripple current, and a maximum operating temperature of 85°C. Dimensions include a 5mm diameter and 5.2mm height, with a 1.4mm lead pitch. Designed for 2000 hours of life, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the United Chemi-Con EMVA350ADA220ME55G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVA350ADA220ME55G technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Leakage Current | 3uA |
| Length | 5.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 41mA |
| Ripple Current (AC) | 41mA |
| RoHS Compliant | Yes |
| Series | MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA350ADA220ME55G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.