
Radial aluminum electrolytic capacitor, 220µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a cylindrical construction with a 10mm height, 8mm diameter, and 8.3mm width. Dissipation factor is 0.14%, with a leakage current of 3µA. Operates from -40°C to 85°C and offers a 2000-hour life. This RoHS compliant component is supplied on tape and reel.
United Chemi-Con EMVA350ADA221MHA0G technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.14% |
| Height | 10mm |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 260mA |
| RoHS Compliant | Yes |
| Series | MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 8.3mm |
| RoHS | Compliant |
No datasheet is available for this part.