
Surface mount aluminum electrolytic capacitor with 4.7µF capacitance and 35V DC voltage rating. Features 20% tolerance, 18mA ripple current, and an operating temperature range of -40°C to 85°C. Cylindrical construction with dimensions of 4mm diameter and 5.2mm height, packaged in tape and reel for automated assembly. Lead-free and RoHS compliant.
United Chemi-Con EMVA350ADA4R7MD55G technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 18mA |
| Ripple Current (AC) | 18mA |
| RoHS Compliant | Yes |
| Series | Alchip™- MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
