United Chemi-Con's EMVA350ARA101MF80G is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 100 microfarads and a DC rated voltage of 35 volts. The capacitor measures 6.6mm in width, 7.2mm in length, and 7.7mm in height. It is available in a 2826 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.6 |
| Length | 7.2 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | MVA |
| Height | 7.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |