
Aluminum electrolytic capacitor, polarized, with 10µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 3µA leakage current, and 30mA ripple current. Designed for surface mount applications with a radial package, cylindrical construction, and dimensions of 5mm diameter, 5.2mm height, and 5.3mm width. Operates within a temperature range of -40°C to 85°C with a 2000-hour life rating. RoHS compliant and lead-free.
Sign in to ask questions about the United Chemi-Con EMVA500ADA100ME55G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVA500ADA100ME55G technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Height | 5.2mm |
| Height - Seated (Max) | 0.205inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Leakage Current | 3uA |
| Length | 5.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA500ADA100ME55G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.