
Aluminum electrolytic capacitor, 100µF capacitance, 50V DC rated voltage, 20% tolerance. Features 190mA ripple current, 3µA leakage current, and a 2000-hour life at 85°C. Surface mountable with an 8mm diameter and 10mm height, this cylindrical component utilizes SMD/SMT termination and is supplied on tape and reel. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the United Chemi-Con EMVA500ADA101MHA0G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVA500ADA101MHA0G technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 190mA |
| RoHS Compliant | Yes |
| Series | MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA500ADA101MHA0G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
