
Aluminum electrolytic capacitor, 22µF capacitance, 50V DC rated voltage, 20% tolerance. Features a 6.3mm diameter, 5.2mm height, and 1.9mm lead pitch, with a 6.6mm width. Rated for 2000 hours at 85°C, offering 47mA ripple current and 3µA leakage current. Surface mountable with SMD/SMT termination, supplied in tape and reel packaging.
Sign in to ask questions about the United Chemi-Con EMVA500ADA220MF55G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVA500ADA220MF55G technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 5.2mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.9mm |
| Leakage Current | 3uA |
| Length | 5.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 47mA |
| Ripple Current (AC) | 47mA |
| RoHS Compliant | Yes |
| Series | MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA500ADA220MF55G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
