Radial polarized aluminum electrolytic capacitor with 220µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 320mA ripple current, and 3µA leakage current. Operating temperature range is -40°C to 85°C with a 2000-hour life expectancy. Cylindrical construction with SMD/SMT termination, measuring 10mm in diameter and height, with a 4.5mm lead pitch. Supplied in tape and reel packaging.
Sign in to ask questions about the United Chemi-Con EMVA500ADA221MJA0G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EMVA500ADA221MJA0G technical specifications.
| Body Height | 10mm |
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 10mm |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 320mA |
| Ripple Current (AC) | 320mA |
| RoHS Compliant | Yes |
| Series | MVA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EMVA500ADA221MJA0G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.